TE Connectivity D3262 technical specifications.
| Coil Power | 100mW |
| Coil Resistance | 203R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Height | 10.7mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.