
TE Connectivity D3503W technical specifications.
| Coil Current | 60mA |
| Coil Resistance | 83.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3503W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
