TE Connectivity D369-MP66-BS1 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 5 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D369-MP66-BS1 to view detailed technical specifications.
No datasheet is available for this part.