Rectangular connector featuring 6 PIN contacts with a 2.54 mm terminal pitch across 2 rows. Designed for crimp termination and cable mounting, this straight body orientation connector offers a robust composite shell. Operates within a wide temperature range of -55 °C to 175 °C, supporting a maximum current rating of 5A per contact and voltage ratings of 1000VDC or 1500VAC.
TE Connectivity D369-MP66-NP1 technical specifications.
| Type | Rectangular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Shell Material | Composite |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 1000VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D369-MP66-NP1 to view detailed technical specifications.
No datasheet is available for this part.