This TE Connectivity D369-P33-CS1 connector features a rectangular design with three contacts and a crimp termination method. It is suitable for cable mounting and can operate within a temperature range of -55°C to 175°C. The connector has a maximum current rating of 5A, making it suitable for a variety of applications.
TE Connectivity D369-P33-CS1 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D369-P33-CS1 to view detailed technical specifications.
No datasheet is available for this part.