
6-position, 2-row rectangular wire-to-wire connector system featuring male or female copper alloy contacts with gold plating. Rated for 5A, this free-hanging connector operates between -55°C and 175°C, with robust mating alignment and retention. Available in black and blue housing colors, it is RoHS compliant and sealable.
TE Connectivity D369-P66-BP0 technical specifications.
| Color | Black, Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-P66-BP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.