TE Connectivity D369-P66-NS3 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D369-P66-NS3 to view detailed technical specifications.
No datasheet is available for this part.