
3-position, 1-row, wire-to-wire receptacle with male or female copper alloy contacts featuring gold plating. This black and blue, free-hanging connector operates within a -55°C to 175°C temperature range and offers a 5A current rating. Features include mating alignment, mating retention, and sealability. Termination is via crimp.
TE Connectivity D369-R33-BS0 technical specifications.
| Color | Black, Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R33-BS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.