
3-position, 1-row wire-to-wire connector receptacle with N-keying and male or female contact types. Features gold-plated copper alloy contacts, 5A current rating, and 1.5kV operating supply voltage. Designed for signal applications, this composite black housing connector offers mating alignment, retention, and contact retention. It operates within a -55°C to 175°C temperature range and is RoHS compliant.
TE Connectivity D369-R33-NP0 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Material | Composite |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R33-NP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
