TE Connectivity D369-R66-NS1 technical specifications.
| Max Operating Temperature | 175 |
| Min Operating Temperature | -55 |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Rated Current (Signal) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D369-R66-NS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.