
9-position, 3-row D-Subminiature receptacle connector for wire-to-wire applications. Features copper alloy contacts with gold plating, rated for 5A current. Operates within a temperature range of -55°C to 175°C. Offers mating alignment and retention, with a sealable design. Unshielded, free-hanging mount with crimp termination.
TE Connectivity D369-R99-BS0 technical specifications.
| Color | Black, Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 250 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R99-BS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.