
9-position, 3-row rectangular wire-to-wire connector receptacle featuring a D-key mating alignment and retention. Constructed with a copper alloy contact material and gold plating, it offers a 5A current rating and operates within a -55°C to 175°C temperature range. This free-hanging, sealable connector system is RoHS compliant and available in black and yellow housing colors.
TE Connectivity D369-R99-DS0 technical specifications.
| Color | Black, Yellow |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Yellow |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R99-DS0 to view detailed technical specifications.
No datasheet is available for this part.
