
TE Connectivity D369-STB-9 technical specifications.
| Body Material | Thermoplastic |
| ELV | Compliant |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 369 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-STB-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
