TE Connectivity D38999/20FB35AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FB35AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.