TE Connectivity D38999/20FD15PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FD15PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.