This 55-position flange mount circular connector features a shielded design and crimp termination. It is constructed from aluminium with an electroless nickel shell finish and has a maximum operating temperature of 200°C. The connector is rated for environment-resistant applications and is compliant with the RoHS directive. It is part of the MIL-DTL-38999 Series III, DTS series and is suitable for use in a variety of industries.
TE Connectivity D38999/20FE35AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FE35AA to view detailed technical specifications.
No datasheet is available for this part.