This shielded circular connector features a flange mount design with 55 contacts and positions, suitable for operating temperatures between -65°C and 200°C. Constructed from aluminium with electroless nickel plating, it offers a high level of resistance to environmental factors. Compliant with the MIL-DTL-38999 military standard, this connector is designed for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
