
This aluminium flange mount receptacle features 11 positions and is designed for use in high-temperature applications, with a maximum operating temperature of 200°C. It is constructed from aluminium with a nickel shell finish and is compliant with the MIL-DTL-38999 military standard. The receptacle is shielded and features a crimp termination, making it suitable for use in harsh environments. It is also RoHS compliant and suitable for use in a variety of industries.
TE Connectivity D38999/20FF11SD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FF11SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.