
This 21-contact flange mount receptacle is part of the MIL-DTL-38999 Series III, meeting military standard MIL-DTL-38999. The body is made of aluminium with electroless nickel plating, while the contacts are copper alloy with gold plating. The receptacle is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity D38999/20FH21BD technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FH21BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
