
This 56-position shielded flange mount circular connector is designed for use in harsh environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. Constructed from aluminium with electroless nickel plating, it features copper alloy contacts with gold plating and a crimp termination. The connector is compliant with MIL-DTL-38999 and RoHS standards, and is suitable for use in military and aerospace applications.
TE Connectivity D38999/20FJ4AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FJ4AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
