This circular connector features 26 PIN contacts with crimp termination and a straight body orientation. It is designed for flange mount applications and has a single port. The connector is manufactured by TE Connectivity.
TE Connectivity D38999/20GE26PN-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.