
The D38999/20JB99PB-LC is a 7-position shielded composite receptacle connector with 7 contacts, designed for high-temperature applications up to 175°C. It features a composite body and cadmium plating, with copper alloy contacts and gold plating. The connector is rated for use in environment-resistant applications and meets the MIL-DTL-38999 military standard. It is available in bulk packaging and is compliant with the Military Standard. The connector is suitable for use in a variety of industries and applications, including those requiring high-reliability and high-temperature performance.
TE Connectivity D38999/20JB99PB-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20JB99PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.