TE Connectivity D38999/20JC4PN technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/20JC4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.