
TE Connectivity D38999/20LJ20PD technical specifications.
| Body Material | Aluminium, Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20LJ20PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
