
This 5-position receptacle connector features a composite body with electroless nickel plating and gold-plated copper alloy contacts. It meets the MIL-DTL-38999 Series III standard and is not SVHC compliant. The connector has a flange mount package type and is suitable for general use.
TE Connectivity D38999/20MB5SB-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20MB5SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.