
37-position, straight receptacle circular connector featuring a composite shell with electroless nickel plating for durability. Designed for panel mounting with flanges, this connector utilizes copper alloy contacts with gold plating for superior conductivity and mating. It offers a wide operating temperature range from -65°C to 200°C and is shielded for EMI protection. This MIL-DTL-38999 Series III, ACT compliant component is RoHS compliant and suitable for demanding environments.
TE Connectivity D38999/20MD35SN technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20MD35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
