TE Connectivity D38999/20MH21HB technical specifications.
| Body Material | Composite |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Flanges |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20MH21HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.