TE Connectivity D38999/20MH55HN technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20MH55HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.