Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |