
This 6-position receptacle connector is made from aluminium with a cadmium plating on the body and a gold plating on the contacts. It features a copper alloy contact material and is designed for use in military applications, conforming to the MIL-DTL-38999 standard. The connector is flange mounted and has a cadmium shell finish.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WA35PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20WA35PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
