
The TE Connectivity D38999/20WB99PN is a 7-pin flange mount circular connector with a straight body orientation. It is designed for crimp termination and features a maximum current rating of 7.5A. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is suitable for use in a variety of applications, including those requiring high-reliability connections in harsh environments.
TE Connectivity D38999/20WB99PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 33.65 |
| Product Depth (mm) | 26.18 |
| Product Height (mm) | 26.18 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WB99PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.