
This 7-position flange mount circular connector features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is made of aluminium with a cadmium plating and has a copper alloy contact with gold plating. The connector is rated for environment resistant applications and is compliant with the MIL-DTL-38999 military standard. It is available in bulk packaging and has a shielded design.
TE Connectivity D38999/20WB99PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20WB99PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.