
This 23-contact flange mount receptacle is made from aluminium with a cadmium plating and features a gold-plated copper alloy contact. It is designed for use in harsh environments and is rated for operation between -65°C and 175°C. The receptacle is part of the MIL-DTL-38999 Series III and is suitable for use in military and aerospace applications.
TE Connectivity D38999/20WE99PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20WE99PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.