
Conn Circular SKT 66 POS Crimp ST Flange Mount 66 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WF35SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 66 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20WF35SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.