The D38999/20ZG41JE is a 41-contact circular connector with a SKT contact gender and crimp termination method. It features a straight body orientation and is designed for flange mount applications. The connector operates within a temperature range of -65°C to 175°C.
TE Connectivity D38999/20ZG41JE technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20ZG41JE to view detailed technical specifications.
No datasheet is available for this part.