This 5-pin circular connector features a straight body orientation and a flange mount design. It has a solder termination method and a PIN contact gender. The connector is designed for general use and has a single port.
TE Connectivity D38999/21HB5CB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/21HB5CB to view detailed technical specifications.
No datasheet is available for this part.