TE Connectivity D38999/21HG11CC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity D38999/21HG11CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.