
This 6-position receptacle connector is made from aluminium with electroless nickel plating and features copper alloy contacts with gold plating. It meets the military standard MIL-DTL-38999 and is compliant with RoHS regulations. The connector is terminated with a crimp connection and is packaged as a jam nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24FA35JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24FA35JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.