TE Connectivity D38999/24FC98SN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.9mm |
| Gender | Receptacle |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24FC98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.