
This 37-position receptacle is constructed with an aluminium body and features electroless nickel plating. The contacts are made of copper alloy with gold plating. It is compliant with the RoHS directive and meets the requirements of the MIL-DTL-38999 military standard. The receptacle is terminated with a crimp connection and is available in a jam nut package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24FD35HE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24FD35HE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
