
13-position circular receptacle connector for wire-to-panel applications. Features a composite body and shell with cadmium plating, offering environmental resistance and shielding. Designed for panel, bulkhead, front-side nut mounting with a jam nut configuration. Operates across a wide temperature range of -65°C to 175°C with a durability of 500 cycles. Includes 13 crimp-style contacts with silicone insulation.
TE Connectivity D38999/24JB35BA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Weight | 12.9g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JB35BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
