
7-position circular receptacle connector for wire-to-panel applications. Features crimp contact type with gold-plated copper alloy contacts and silicone insulation. Composite shell with cadmium plating offers environmental resistance and shielding, rated for 500 cycles and operating temperatures from -65°C to 175°C. Mounts to panels via a front-side jam nut.
TE Connectivity D38999/24JB99AA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Body Plating | Cadmium |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Housing Color | Green |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Cadmium |
| Shell Material | Composite |
| Shielding | Shielded |
| Weight | 0.026lb |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24JB99AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.