37-position circular receptacle connector featuring a straight, jam nut mount for wire-to-panel applications. Constructed with a composite shell and body plated in cadmium, it utilizes copper alloy contacts with gold plating for enhanced conductivity. This MIL-DTL-38999 Series III compliant component offers a durability of 500 cycles, operating within a temperature range of -65°C to 175°C, and includes environmental sealing. Termination is via crimp, with silicone insulation for each of the 37 positions.
TE Connectivity D38999/24JD35PN technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Body Plating | Cadmium |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Power Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 21.9g |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/24JD35PN to view detailed technical specifications.
No datasheet is available for this part.