Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| REACH | unknown |
| Military Spec | True |