General purpose circular connector, receptacle gender, featuring 6 positions and 6 contacts. This wire-to-panel connector system utilizes crimp contact type and is constructed with a composite body and shell material, finished with electroless nickel plating. It offers environmental resistance with a temperature range of -65°C to 200°C and a durability of 500 cycles. The connector is designed for panel, bulkhead, front side nut mounting with a maximum panel thickness of 3.2mm.
TE Connectivity D38999/24MB98AA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Housing Color | Silver |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Weight | 0.0263lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MB98AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.