19-position circular receptacle connector for wire-to-panel applications, featuring a composite shell with electroless nickel plating and a jam nut mounting style. This connector offers a wide operating temperature range from -65°C to 200°C, with 19 power positions and silicone insulation for individual terminals. Designed for durability with 500 mating cycles and environmental protection, it supports a maximum panel thickness of 3.2mm.
TE Connectivity D38999/24MD19AA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Weight | 18.9g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MD19AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.