TE Connectivity D38999/24MD35HA-LC technical specifications.
| Body Material | Composite |
| Gender | Receptacle |
| Number of Positions | 37 |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MD35HA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.