Circular connector, receptacle gender, featuring 12 positions with 12 power positions. This wire-to-panel connector system utilizes composite body and shell materials with electroless nickel plating, offering a maximum operating temperature of 200°C and a minimum of -65°C. Designed for durability with 500 cycles, it includes environmental protection and mating retention. The silicone insulation material and jam nut mounting facilitate secure panel connections up to 3.2mm thick.
TE Connectivity D38999/24MD97BA technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 4 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Package Quantity | 1 |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Finish | Nickel |
| Shell Material | Composite |
| Weight | 0.0492lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MD97BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.