Circular connector, wire-to-panel system, featuring 12 positions with 12 power contacts. This female connector utilizes straight orientation and crimp termination, with a jam nut mount for panel thickness up to 3.2mm. Constructed with a composite shell and silicone insulation, it offers a wide operating temperature range of -65°C to 200°C and 500 mating cycles durability. Environmental protection is integrated, and the connector is RoHS compliant.
TE Connectivity D38999/24MD97PC technical specifications.
| Assembly Length | 1.3inch |
| Connector System | Wire-to-Panel |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Female |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 0.0492lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MD97PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.