This MIL-DTL-38999 Series III Composite circular connector is a straight receptacle with 11 positions and 11 contacts, designed for wire-to-panel applications. Featuring a composite shell with electroless nickel plating and copper alloy contacts with gold plating, it offers a durability of 1500 cycles and operates within a temperature range of -65°C to 200°C. The connector includes mating retention and environmental protection, with a jam nut mount suitable for panel thicknesses up to 3.2mm.
TE Connectivity D38999/24MF11HB technical specifications.
| Assembly Length | 1.3inch |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Connector System | Wire-to-Panel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 1500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Receptacle |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Power Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Plating | Electroless Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-C-38999 Series III Composite |
| Shell Material | Composite |
| Termination | Crimp |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/24MF11HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.